
Highlights & Details
Plastic housing IP66
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
65 mm
- Width
65 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 65 x 40 mm
- RoHS-compliant
Yes
- Type
1554B2GYCL
Documents & Downloads
Datasheet
Datasheet 536163 Hammond Electronics 1554B2GYCL 1554B2GYCL Universal enclosure 65 x 65 x 40 Acrylonitrile butadiene styrene Grey-white (R
Datasheet 536163 Hammond Electronics 1554B2GYCL 1554B2GYCL Universal enclosure 65 x 65 x 40 Acrylonitrile butadiene styrene Grey-white (R
User & Safety Instructions
User & Safety Instructions 536163 Hammond Electronics 1554B2GYCL 1554B2GYCL Universal enclosure 65 x 65 x 40 Acrylonitrile butadiene styrene Grey-white (R
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 22.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























