
Highlights & Details
Plastic housing IP66
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
180 mm
- Width
120 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 180 x 120 x 90 mm
- RoHS-compliant
Yes
- Type
1554T2GYCL
Documents & Downloads
Datasheet
Datasheet 536343 Hammond Electronics 1554T2GYCL Universal enclosure 180 x 120 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Datasheet 536343 Hammond Electronics 1554T2GYCL Universal enclosure 180 x 120 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 536343 Hammond Electronics 1554T2GYCL Universal enclosure 180 x 120 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 57.98€ 52.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























