
Highlights & Details
Plastic housing IP66
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
160 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 90 mm
- RoHS-compliant
Yes
- Type
1554VGY
Documents & Downloads
Datasheet
Datasheet 534434 Hammond Electronics 1554VGY Universal enclosure 240 x 160 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Datasheet 534434 Hammond Electronics 1554VGY Universal enclosure 240 x 160 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 534434 Hammond Electronics 1554VGY Universal enclosure 240 x 160 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 50.48*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























