• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1555N2F17GY Universal enclosure 120 x 120 x 37.2 Polycarbonate (PC) Light grey 1 pc(s)

1/3
Image similar
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP67
Width
120 mm
Height
37.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

919 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic housing waterproof 1555

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP67

Factory colour

Light grey

Type

Square

Length

120 mm

Width

120 mm

Height

37.2 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 120 x 37.2 mm

RoHS-compliant

Yes

Type

1555N2F17GY

Documents & Downloads

Datasheet

Datasheet 539498 Hammond Electronics 1555N2F17GY Universal enclosure 120 x 120 x 37.2 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 539498 Hammond Electronics 1555N2F17GY Universal enclosure 120 x 120 x 37.2 Polycarbonate (PC) Light grey 1 pc(s)

Description

Scope of delivery

  • Cases & Enclosures · Hatch · Cover screws
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.48*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)