• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590AGASKET Sealing Silicone Black 2 pc(s)

EAN:
Part number:
Item no:
Product type
Sealing
Material
Silicone
Factory colour
Black
Compatible with (details)
Series 1590
Content
2 pc(s)
Dispatches on Fri 30 Oct

58 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.79 / piece)
€ 4.69
-19 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement seal series 1590

Our service for you

Technical specifications

Product type

Sealing

Factory colour

Black

Compatible with (details)

Series 1590

Material

Silicone

Content

2 pc(s)

Type

1590AGASKET

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485264 Hammond Electronics 1590AGASKET Sealing Silicone Black 2 pc(s)

Description

Unfortunately we are not able to provide further information for this product.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)