• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590BXFL 1590BXFL Universal enclosure 254 x 70 x 49.5 Aluminium Ecru 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
70 mm
Height
49.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Die-cast aluminum casing 1590

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

Aluminium

IP54

Factory colour

Ecru

Length

254 mm

Width

70 mm

Height

49.5 mm

Content

1 pc(s)

Dim

(L x W x H) 254 x 70 x 49.5 mm

RoHS-compliant

Yes

Type

1590BXFL

Documents & Downloads

Datasheet

Datasheet 1485439 Hammond Electronics 1590BXFL 1590BXFL Universal enclosure 254 x 70 x 49.5 Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485439 Hammond Electronics 1590BXFL 1590BXFL Universal enclosure 254 x 70 x 49.5 Aluminium Ecru 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)