• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WBX2F Universal enclosure 254 x 70 x 34.5 Aluminium Ecru 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP65
Width
70 mm
Height
34.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Die-cast aluminum casing 1590

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

Aluminium

IP65

Factory colour

Ecru

Length

254 mm

Width

70 mm

Height

34.5 mm

Content

1 pc(s)

Dim

(L x W x H) 254 x 70 x 34.5 mm

RoHS-compliant

Yes

Type

1590WBX2F

Documents & Downloads

Datasheet

Datasheet 1485436 Hammond Electronics 1590WBX2F Universal enclosure 254 x 70 x 34.5 Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485436 Hammond Electronics 1590WBX2F Universal enclosure 254 x 70 x 34.5 Aluminium Ecru 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)