
Highlights & Details
Aluminium pressure die-cast case
- Robust housing made of aluminum die-cast alloy
- Available in a natural Vibra finish or in black powder paint
- Provides improved EMI/EMC/RFI shielding
- (L x W x H) 50 x 50 x 25 mm
- IP54
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Black
- Length
50 mm
- Width
50 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 50 x 25 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590LLBBK
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 536790 Hammond Electronics 1590LLBBK Universal enclosure 50 x 50 x 25 Aluminium Die-cast Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536790 Hammond Electronics 1590LLBBK Universal enclosure 50 x 50 x 25 Aluminium Die-cast Black 1 pc(s)
Description
The ideal protection against eavesdropping
on many smartphones and tablets can also be monitored when switched off and the cameras activated. Especially in business life such attacks can cause great damage. During conferences, meetings and other confidential matters, you should therefore keep your mobile phone in this secure box.
The casing can protect your mobile phone from eavesdropping. The EMI/EMC/RFI shielding reliably blocks cellular, telephone, WLAN, Bluetooth and GPS signals. Photo video and microphone function cannot be activated without your action.
This text is machine translated.
Scope of delivery
- Hammond 1590LLBBK enclosure
- Fixing screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 49.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























