• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590MS100 Spare screw Steel Ecru 100 pc(s)

Image similar
Product type
Spare screw
Material
Steel
Factory colour
Ecru
Compatible with (details)
Series 1590
Content
100 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Spare screws for 1590

Our service for you

Technical specifications

Product type

Spare screw

Factory colour

Ecru

Compatible with (details)

Series 1590

Material

Steel

Content

100 pc(s)

Type

1590MS100

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1539868 Hammond Electronics 1590MS100 Spare screw Steel Ecru 100 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)