• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590TRPBRD Universal enclosure 112 x 78.96 x 39.2 Aluminium Red 1 pc(s)

1/3
Image similar
Product type
Universal enclosure
Material
Aluminium
Width
78.96 mm
Height
39.2 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Trapezoid

Material

Aluminium

Factory colour

Red

Length

112 mm

Width

78.96 mm

Height

39.2 mm

Content

1 pc(s)

Dim

(L x W x H) 112 x 78.96 x 39.2 mm

RoHS-compliant

Yes

Type

1590TRPBRD

Documents & Downloads

Datasheet

Datasheet 539203 Hammond Electronics 1590TRPBRD Universal enclosure 112 x 78.96 x 39.2 Aluminium Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 539203 Hammond Electronics 1590TRPBRD Universal enclosure 112 x 78.96 x 39.2 Aluminium Red 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)