• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590TRPCPR Universal enclosure 95 x 151 x 39 Aluminium Purple 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Width
151 mm
Height
39 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Trapezoid

Material

Aluminium

Factory colour

Purple

Length

95 mm

Width

151 mm

Height

39 mm

Content

1 pc(s)

Dim

(L x W x H) 95 x 151 x 39 mm

RoHS-compliant

Yes

Type

1590TRPCPR

Documents & Downloads

Datasheet

Datasheet 443274 Hammond Electronics 1590TRPCPR Universal enclosure 95 x 151 x 39 Aluminium Purple 1 pc(s)

User & Safety Instructions

User & Safety Instructions 443274 Hammond Electronics 1590TRPCPR Universal enclosure 95 x 151 x 39 Aluminium Purple 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)