
Highlights & Details
Hammond Electronics 1590U Universal enclosure 119.5 x 120 x 59 Aluminium Die-cast Aluminium 1 pc(s)
- Diecast aluminium alloy
- Unpainted - natural colour
- Meets IP54 standard
- Good EMI/RFI shielding
- 119.5 x 120 x 59 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Aluminium
- Length
119.5 mm
- Width
120 mm
- Height
59 mm
- Content
1 pc(s)
- Dim
(L x W x H) 119.5 x 120 x 59 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590U
- Wireless charging
Yes
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 532567 Hammond Electronics 1590U Universal enclosure 119.5 x 120 x 59 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532567 Hammond Electronics 1590U Universal enclosure 119.5 x 120 x 59 Aluminium Die-cast Aluminium 1 pc(s)
Description
The 1590U's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
Scope of delivery
- Hammond 1590U enclosure
- Fixing screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 59.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























