
Highlights & Details
Hammond Electronics 1590WDBK 1590WDBK Universal enclosure 188 x 120 x 56 Aluminium Die-cast Black 1 pc(s)
- Diecast aluminium alloy
- Satin black - polyester powder paint
- Meets IP65 standard
- 188 x 120 x 56 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Black
- Length
188 mm
- Width
120 mm
- Height
56 mm
- Content
1 pc(s)
- Dim
(L x W x H) 188 x 120 x 56 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590WDBK
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 537393 Hammond Electronics 1590WDBK 1590WDBK Universal enclosure 188 x 120 x 56 Aluminium Die-cast Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537393 Hammond Electronics 1590WDBK 1590WDBK Universal enclosure 188 x 120 x 56 Aluminium Die-cast Black 1 pc(s)
Description
The 1590WDBK's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.
Scope of delivery
- Hammond 1590WDBK enclosure
- Fixing screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 85.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























