
Highlights & Details
Hammond Electronics 1590WFBK Universal enclosure 187.5 x 187.5 x 67 Aluminium Die-cast Black 1 pc(s)
- Very good EMC-shielding
- Diecast aluminium
- Meets IP65 standard for liquid ingress
- Black colour
- 187.5 x 187.5 x 67 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Black
- Length
187.5 mm
- Width
187.5 mm
- Height
67 mm
- Content
1 pc(s)
- Dim
(L x W x H) 187.5 x 187.5 x 67 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590WFBK
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 443383 Hammond Electronics 1590WFBK Universal enclosure 187.5 x 187.5 x 67 Aluminium Die-cast Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443383 Hammond Electronics 1590WFBK Universal enclosure 187.5 x 187.5 x 67 Aluminium Die-cast Black 1 pc(s)
Description
Scope of delivery
- Hammond 1590WFBK enclosure
- Fixing screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 78.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























