• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WG Universal enclosure 100 x 50 x 25 Aluminium Die-cast Aluminium 1 pc(s)

Collection
Product type
Universal enclosure
Material
Aluminium
IP rating
IP65
Width
50 mm
Height
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 14.99 / piece)
€ 15.99
-6 %
€ 749.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammond Electronics 1590WG Universal enclosure 100 x 50 x 25 Aluminium Die-cast Aluminium 1 pc(s)

  • Diecast aluminium alloy
  • Unpainted - natural colour
  • Meets IP65 standard
  • 100 x 50 x 25 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP65

Factory colour

Aluminium

Length

100 mm

Width

50 mm

Height

25 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 50 x 25 mm

RoHS-compliant

Yes

Material properties

Die-cast

Type

1590WG

Material (details)

Diecast aluminium

Type

1590WG

Documents & Downloads

Datasheet

Datasheet 522387 Hammond Electronics 1590WG Universal enclosure 100 x 50 x 25 Aluminium Die-cast Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 522387 Hammond Electronics 1590WG Universal enclosure 100 x 50 x 25 Aluminium Die-cast Aluminium 1 pc(s)

Description

Hammond's 1590WG enclosure belongs to the manufacturer's 1590W series of light duty IP65 watertight diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.

The 1590WG's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.

Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.

Scope of delivery

  • Hammond 1590WG enclosure
  • Fixing screws

Hints

For diagrams and dimensions of Hammond's 1590WG enclosure, please refer to its datasheet under 'Downloadable Documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 836.49€ 786.49*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)