
Highlights & Details
Hammond Electronics 1590WJ Universal enclosure 145 x 95 x 49 Aluminium Die-cast Aluminium 1 pc(s)
- Diecast aluminium alloy
- Unpainted - natural colour
- Meets IP65 standard
- 145 x 95 x 49 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium
- Length
145 mm
- Width
95 mm
- Height
49 mm
- Content
1 pc(s)
- Dim
(L x W x H) 145 x 95 x 49 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590WJ
- Material (details)
Diecast aluminium
- Type
1590WJ
Documents & Downloads
Datasheet
Datasheet 522437 Hammond Electronics 1590WJ Universal enclosure 145 x 95 x 49 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522437 Hammond Electronics 1590WJ Universal enclosure 145 x 95 x 49 Aluminium Die-cast Aluminium 1 pc(s)
Description
The 1590WJ's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
Scope of delivery
- Hammond 1590WJ enclosure
- Fixing screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 375.79*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























