
Highlights & Details
Aluminium pressure die-cast case
- Robust housing made of aluminum die-cast alloy
- Available in a natural Vibra finish or in black powder paint
- Provides improved EMI/EMC/RFI shielding
- (L x W x H) 111 x 82 x 44 mm
- IP65
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium
- Length
111 mm
- Width
82 mm
- Height
44 mm
- Content
1 pc(s)
- Dim
(L x W x H) 111 x 82 x 44 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590WS
- Wireless charging
Yes
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 537754 Hammond Electronics 1590WS Universal enclosure 111 x 82 x 44 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537754 Hammond Electronics 1590WS Universal enclosure 111 x 82 x 44 Aluminium Die-cast Aluminium 1 pc(s)
Description
The ideal protection against eavesdropping
on many smartphones and tablets can also be monitored when switched off and the cameras activated. Especially in business life such attacks can cause great damage. During conferences, meetings and other confidential matters, you should therefore keep your mobile phone in this secure box.
The casing can protect your mobile phone from eavesdropping. The EMI/EMC/RFI shielding reliably blocks cellular, telephone, WLAN, Bluetooth and GPS signals. Photo video and microphone function cannot be activated without your action.
This text is machine translated.
Scope of delivery
- Hammond 1590WS enclosure
- Fixing screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 28.48*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























