
Highlights & Details
Aluminium pressure die-cast case
- Robust housing made of aluminum die-cast alloy
- Available in a natural Vibra finish or in black powder paint
- Provides improved EMI/EMC/RFI shielding
- (L x W x H) 120 x 80 x 59 mm
- IP65
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Black
- Length
120 mm
- Width
80 mm
- Height
59 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 59 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590WTBK
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 537780 Hammond Electronics 1590WTBK Universal enclosure 120 x 80 x 59 Aluminium Die-cast Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537780 Hammond Electronics 1590WTBK Universal enclosure 120 x 80 x 59 Aluminium Die-cast Black 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Hammond 1590WTBK enclosure
- Fixing screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 36.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























