
Highlights & Details
Hammond Electronics 1590WU Universal enclosure 120 x 120 x 59 Aluminium Die-cast Aluminium 1 pc(s)
- Diecast aluminium alloy
- Unpainted - natural colour
- Meets IP65 standard
- 120 x 120 x 59 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium
- Length
120 mm
- Width
120 mm
- Height
59 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 120 x 59 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590WU
- Material (details)
Diecast aluminium
- Type
1590WU
Documents & Downloads
Datasheet
Datasheet 522399 Hammond Electronics 1590WU Universal enclosure 120 x 120 x 59 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522399 Hammond Electronics 1590WU Universal enclosure 120 x 120 x 59 Aluminium Die-cast Aluminium 1 pc(s)
Description
The 1590WU's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
Scope of delivery
- Hammond 1590WU enclosure
- Fixing screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 62.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























