• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590XXRD Universal enclosure 145 x 121 x 39 Aluminium Red 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
121 mm
Height
39 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum casing IP54 series 1590

  • Aluminium enclosure
  • IP54 protection
  • Red colour
  • 145 x 121 x 39 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Red

Length

145 mm

Width

121 mm

Height

39 mm

Content

1 pc(s)

Dim

(L x W x H) 145 x 121 x 39 mm

RoHS-compliant

Yes

Type

1590XXRD

Documents & Downloads

Datasheet

Datasheet 534626 Hammond Electronics 1590XXRD Universal enclosure 145 x 121 x 39 Aluminium Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534626 Hammond Electronics 1590XXRD Universal enclosure 145 x 121 x 39 Aluminium Red 1 pc(s)

Description

Scope of delivery

  • Housings · Lid · Cover screws.
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)