
Highlights & Details
Die-cast housing 1590Z
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Aluminium
- Length
150 mm
- Width
64 mm
- Height
36 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 64 x 36 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590Z063
Documents & Downloads
Datasheet
Datasheet 443610 Hammond Electronics 1590Z063 Universal enclosure 150 x 64 x 36 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443610 Hammond Electronics 1590Z063 Universal enclosure 150 x 64 x 36 Aluminium Die-cast Aluminium 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 34.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























