
Highlights & Details
Die-cast housing 1590Z
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Aluminium
- Length
220 mm
- Width
120 mm
- Height
80 mm
- Content
1 pc(s)
- Dim
(L x W x H) 220 x 120 x 80 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590Z150
Documents & Downloads
Datasheet
Datasheet 443655 Hammond Electronics 1590Z150 Universal enclosure 220 x 120 x 80 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443655 Hammond Electronics 1590Z150 Universal enclosure 220 x 120 x 80 Aluminium Die-cast Aluminium 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 88.98€ 87.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























