• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590Z231G Sealing Silicone Black 2 pc(s)

Product type
Sealing
Material
Silicone
Factory colour
Black
Compatible with (details)
Series 1590Z
Content
2 pc(s)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Replacement seal series 1590Z

Our service for you

Technical specifications

Product type

Sealing

Factory colour

Black

Compatible with (details)

Series 1590Z

Material

Silicone

Content

2 pc(s)

Type

1590Z231G

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485424 Hammond Electronics 1590Z231G Sealing Silicone Black 2 pc(s)

Description

Unfortunately we are not able to provide further information for this product.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)