• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591EFLGY Universal enclosure 191 x 110 x 61 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1

1/2
Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
110 mm
Height
61 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic housing IP66

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Grey-white (RAL 7035)

Length

191 mm

Width

110 mm

Height

61 mm

Content

1 pc(s)

Dim

(L x W x H) 191 x 110 x 61 mm

RoHS-compliant

Yes

Type

1591EFLGY

Documents & Downloads

Datasheet

Datasheet 531654 Hammond Electronics 1591EFLGY Universal enclosure 191 x 110 x 61 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1

User & Safety Instructions

User & Safety Instructions 531654 Hammond Electronics 1591EFLGY Universal enclosure 191 x 110 x 61 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1

Description

Plastic housing in IP66.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)