• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591MS100 Spare screw Steel Silver 100 pc(s)

Image similar
Product type
Spare screw
Material
Steel
Factory colour
Silver
Compatible with (details)
Series 1591/1598
Content
100 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Spare screws for 1591/1598

Our service for you

Technical specifications

Product type

Spare screw

Factory colour

Silver

Compatible with (details)

Series 1591/1598

Material

Steel

Content

100 pc(s)

Type

1591MS100

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1539853 Hammond Electronics 1591MS100 Spare screw Steel Silver 100 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)