• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591TS100BK Spare screw Steel Black 100 pc(s)

Image similar
Product type
Spare screw
Material
Steel
Factory colour
Black
Compatible with (details)
Series 1591S
Content
100 pc(s)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

110 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare screws for 1591S

Our service for you

Technical specifications

Product type

Spare screw

Factory colour

Black

Compatible with (details)

Series 1591S

Material

Steel

Content

100 pc(s)

Type

1591TS100BK

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1539870 Hammond Electronics 1591TS100BK Spare screw Steel Black 100 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)