
Highlights & Details
Hammond Electronics 1591UFLBK EU casing 120 x 120 x 59 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Type
With mounting flange
- Length
120 mm
- Width
120 mm
- Height
59 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 120 x 59 mm
- RoHS-compliant
Yes
- Type
1591UFLBK
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 534336 Hammond Electronics 1591UFLBK EU casing 120 x 120 x 59 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534336 Hammond Electronics 1591UFLBK EU casing 120 x 120 x 59 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 22.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























