
Highlights & Details
Hammond Electronics 1591XXDTBU Universal enclosure 152 x 82 x 50 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Blue (transparent)
- Length
152 mm
- Width
82 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 152 x 82 x 50 mm
- RoHS-compliant
Yes
- Type
1591XXDTBU
- Material (details)
ABS
- Type
1591XXDTBU
Documents & Downloads
Datasheet
Datasheet 531417 Hammond Electronics 1591XXDTBU Universal enclosure 152 x 82 x 50 Acrylonitrile butadiene styrene Blue (transparent) 1 pc
User & Safety Instructions
User & Safety Instructions 531417 Hammond Electronics 1591XXDTBU Universal enclosure 152 x 82 x 50 Acrylonitrile butadiene styrene Blue (transparent) 1 pc
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 18.48*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























