• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591XXGTBU Universal enclosure 121 x 94 x 34 Acrylonitrile butadiene styrene Blue (transparent) 1 pc

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
94 mm
Height
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammond Electronics 1591XXGTBU Universal enclosure 121 x 94 x 34 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Blue (transparent)

Length

121 mm

Width

94 mm

Height

34 mm

Content

1 pc(s)

Dim

(L x W x H) 121 x 94 x 34 mm

RoHS-compliant

Yes

Type

1591XXGTBU

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 443796 Hammond Electronics 1591XXGTBU Universal enclosure 121 x 94 x 34 Acrylonitrile butadiene styrene Blue (transparent) 1 pc

User & Safety Instructions

User & Safety Instructions 443796 Hammond Electronics 1591XXGTBU Universal enclosure 121 x 94 x 34 Acrylonitrile butadiene styrene Blue (transparent) 1 pc

Description

Suitable for the horizontal mounting of conducting boards. The inner sides ofthe casing are smooth to facilitate the installation of connection boxes. The casing is transparent blue with satinated surface and is flame-inhibiting. Bolting with black M3 X 10 Philips screws.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)