• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591XXLTBU Universal enclosure 87 x 57 x 39 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(

1/2
Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
57 mm
Height
39 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammond Electronics 1591XXLTBU Universal enclosure 87 x 57 x 39 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Blue (transparent)

Length

87 mm

Width

57 mm

Height

39 mm

Content

1 pc(s)

Dim

(L x W x H) 87 x 57 x 39 mm

RoHS-compliant

Yes

Type

1591XXLTBU

Material (details)

ABS

Type

1591XXLTBU

Documents & Downloads

Datasheet

Datasheet 531348 Hammond Electronics 1591XXLTBU Universal enclosure 87 x 57 x 39 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(

User & Safety Instructions

User & Safety Instructions 531348 Hammond Electronics 1591XXLTBU Universal enclosure 87 x 57 x 39 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(

Description

Suitable for the horizontal mounting of conducting boards. The inner sides ofthe casing are smooth to facilitate the installation of connection boxes. The casing is transparent blue with satinated surface and is flame-inhibiting. Bolting with black M3 X 10 Philips screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)