• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591XXTGY Universal enclosure 123 x 83 x 60 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
83 mm
Height
60 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Length

123 mm

Width

83 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 123 x 83 x 60 mm

RoHS-compliant

Yes

Type

1591XXTGY

Documents & Downloads

Datasheet

Datasheet 485595 Hammond Electronics 1591XXTGY Universal enclosure 123 x 83 x 60 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485595 Hammond Electronics 1591XXTGY Universal enclosure 123 x 83 x 60 Acrylonitrile butadiene styrene Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.78*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)