• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1593HAMDOGBK SBC housing Compatible with (development kits): BeagleBoard Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beaglebone Housing

Our service for you

Technical specifications

Product type

SBC housing

Suitable for

BeagleBoard-xM

Material

ABS plastic

Factory colour

Black

Length

95 mm

Width

77 mm

Height

30 mm

Compatible with

BeagleBoard

Wireless charging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 792908 Hammond Electronics 1593HAMDOGBK SBC housing Compatible with (development kits): BeagleBoard Black

User & Safety Instructions

User & Safety Instructions 792908 Hammond Electronics 1593HAMDOGBK SBC housing Compatible with (development kits): BeagleBoard Black

More interesting products

(*All information is plus legal VAT)