• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1594EGY Universal enclosure 167 x 107 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
107 mm
Height
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

655 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic housing IP54 series 1594

  • Wall thickness 3.1 mm
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Grey-white (RAL 7035)

Length

167 mm

Width

107 mm

Height

65 mm

Content

1 pc(s)

Dim

(L x W x H) 167 x 107 x 65 mm

RoHS-compliant

Yes

Type

1594EGY

Documents & Downloads

Datasheet

Datasheet 535210 Hammond Electronics 1594EGY Universal enclosure 167 x 107 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p

User & Safety Instructions

User & Safety Instructions 535210 Hammond Electronics 1594EGY Universal enclosure 167 x 107 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)