• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1595EBK Desk casing (L x W x H) 215 x 130 x 75 mm Acrylonitrile butadiene styrene Black 1 pc(s)

Product type
Desk casing
Material
Acrylonitrile butadiene styrene
Width
130 mm
Height
75 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Desk casing

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

215 mm

Width

130 mm

Height

75 mm

Content

1 pc(s)

Dim

(L x W x H) 215 x 130 x 75 mm

RoHS-compliant

Yes

Type

1595EBK

Documents & Downloads

Datasheet

Datasheet 459783 Hammond Electronics 1595EBK Desk casing (L x W x H) 215 x 130 x 75 mm Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 459783 Hammond Electronics 1595EBK Desk casing (L x W x H) 215 x 130 x 75 mm Acrylonitrile butadiene styrene Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)