
Highlights & Details
Hammond Electronics 1598BBSGYPBK Instrument casing 179 x 154 x 36 Polystyrene (EPS) Grey 1 pc(s)
Our service for you
Technical specifications
- Product type
Instrument casing
- Material
Polystyrene (EPS)
IP54
- Factory colour
Grey
- Length
179 mm
- Width
154 mm
- Height
36 mm
- Content
1 pc(s)
- Dim
(L x W x H) 179 x 154 x 36 mm
- RoHS-compliant
Yes
- Type
1598BBSGYPBK
Documents & Downloads
Datasheet
Datasheet 522604 Hammond Electronics 1598BBSGYPBK Instrument casing 179 x 154 x 36 Polystyrene (EPS) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522604 Hammond Electronics 1598BBSGYPBK Instrument casing 179 x 154 x 36 Polystyrene (EPS) Grey 1 pc(s)
Description
Features
- Two vertical guides are cast into the front and rear of the cases halves for 1.5 mm (0.062") PC boards
- Easy access to the interior thanks to the shell design
- Integrated horizontal brackets for PC cards of the Eurocard size.
Frequently Bought Together
(*All information is plus legal VAT)€ 37.98€ 33.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























