
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Hammond Electronics 1598BSGYPBK Instrument casing 134 x 135 x 50 Polystyrene (EPS) Grey 1 pc(s)
Our service for you
Technical specifications
- Product type
Instrument casing
- Material
Polystyrene (EPS)
IP54
- Factory colour
Grey
- Length
134 mm
- Width
135 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 134 x 135 x 50 mm
- RoHS-compliant
Yes
- Type
1598BSGYPBK
Documents & Downloads
Datasheet
Datasheet 522590 Hammond Electronics 1598BSGYPBK Instrument casing 134 x 135 x 50 Polystyrene (EPS) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522590 Hammond Electronics 1598BSGYPBK Instrument casing 134 x 135 x 50 Polystyrene (EPS) Grey 1 pc(s)
Description
Modern flat design instruments case.
Features
- Two vertical guides are cast into the front and rear of the cases halves for 1.5 mm (0.062") PC boards
- Easy access to the interior thanks to the shell design
- Integrated horizontal brackets for PC cards of the Eurocard size.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























