• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1599EBK Hand-held casing 170 x 85 x 34 Polystyrene (EPS) Black 1 pc(s)

Image similar
Product type
Hand-held casing
Material
Polystyrene (EPS)
IP rating
IP54
Width
85 mm
Height
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Handheld instrument case

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Polystyrene (EPS)

IP54

Factory colour

Black

Length

170 mm

Width

85 mm

Height

34 mm

Type

1599EBK

Content

1 pc(s)

RoHS-compliant

Yes

Wireless charging

Yes

Material (details)

Shock-resistant polystyrene

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 538928 Hammond Electronics 1599EBK Hand-held casing 170 x 85 x 34 Polystyrene (EPS) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 538928 Hammond Electronics 1599EBK Hand-held casing 170 x 85 x 34 Polystyrene (EPS) Black 1 pc(s)

Description

Attractive and ergonomic, can be used as a case for handheld instruments, recess on top for membrane display or writing pad, lap joints provide protection against the ingress of dust and spray, particular attention was paid to the case's aesthetics when designing the especially deep upper section and ultra flat lower section and these allow the user flexible and effective mounting. There are two keyhole-shaped push-out plastic parts on the inside of the lower section for easy panel installation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)