• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1599KBKBAT Hand-held casing 220 x 140 x 40.5 Polystyrene (EPS) Black 1 pc(s)

Image similar
Product type
Hand-held casing
Material
Polystyrene (EPS)
IP rating
IP54
Width
140 mm
Height
40.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Hammond Electronics 1599KBKBAT Hand-held casing 220 x 140 x 40.5 Polystyrene (EPS) Black 1 pc(s)

Our service for you

Technical specifications

  • Battery compartment provided
Product type

Hand-held casing

Features

with battery tray

Material

Polystyrene (EPS)

IP54

Factory colour

Black

Length

220 mm

Width

140 mm

Height

40.5 mm

Type

1599KBKBAT

Content

1 pc(s)

RoHS-compliant

Yes

Wireless charging

Yes

Material (details)

Shock-resistant polystyrene

Documents & Downloads

Datasheet

Datasheet 538995 Hammond Electronics 1599KBKBAT Hand-held casing 220 x 140 x 40.5 Polystyrene (EPS) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 538995 Hammond Electronics 1599KBKBAT Hand-held casing 220 x 140 x 40.5 Polystyrene (EPS) Black 1 pc(s)

Description

Attractive and ergonomic, can be used as a case for handheld instruments, recess on top for membrane display or writing pad, lap joints provide protection against the ingress of dust and spray, particular attention was paid to the case's aesthetics when designing the especially deep upper section and ultra flat lower section and these allow the user flexible and effective mounting. There are two keyhole-shaped push-out plastic parts on the inside of the lower section for easy panel installation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)