• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 4U-140703 Hand-held casing 142 x 69 x 25 Acrylonitrile butadiene styrene Grey 1 pc(s)

1/3
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
IP rating
IP20
Width
69 mm
Height
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Acrylonitrile butadiene styrene

IP20

Factory colour

Grey

Length

142 mm

Width

69 mm

Height

25 mm

Type

4U-140703

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1977696 BOX4U 4U-140703 Hand-held casing 142 x 69 x 25 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977696 BOX4U 4U-140703 Hand-held casing 142 x 69 x 25 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download

Download 1977696 BOX4U 4U-140703 Hand-held casing 142 x 69 x 25 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download 1977696 BOX4U 4U-140703 Hand-held casing 142 x 69 x 25 Acrylonitrile butadiene styrene Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)