• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 4U-100602 Hand-held casing 97 x 60 x 19 Acrylonitrile butadiene styrene Grey 1 pc(s)

1/3
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
60 mm
Height
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Grey

Length

97 mm

Width

60 mm

Height

19 mm

Type

4U-100602

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1977692 BOX4U 4U-100602 Hand-held casing 97 x 60 x 19 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977692 BOX4U 4U-100602 Hand-held casing 97 x 60 x 19 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download

Download 1977692 BOX4U 4U-100602 Hand-held casing 97 x 60 x 19 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download 1977692 BOX4U 4U-100602 Hand-held casing 97 x 60 x 19 Acrylonitrile butadiene styrene Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)