
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Hand-held casing
- Features
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Black (RAL 9005)
- Length
285 mm
- Width
198 mm
- Height
46 mm
- Type
BOP 10.1-9005
- Content
1 pc(s)
- RoHS-compliant
Yes
- Depth
300 mm
- Internal depth
262.9 mm
- Inside height
36.4 mm
- Inside width
180.9 mm
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1607290 Bopla BOP 10.1-9005 Hand-held casing 285 x 198 x 46 x 300 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607290 Bopla BOP 10.1-9005 Hand-held casing 285 x 198 x 46 x 300 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download
Download 1607290 Bopla BOP 10.1-9005 Hand-held casing 285 x 198 x 46 x 300 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download 1607290 Bopla BOP 10.1-9005 Hand-held casing 285 x 198 x 46 x 300 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 49.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































