
N/A TPE (low-odour thermoplastic elastomer ) Signal yellow (L x W x H) 291 x 204 x 54.3 mm Bopla BOP 10.1 S Bopad Stoss-
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Safety cover
- Factory colour
Signal yellow
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
291 mm
- Width
204 mm
- Height
54.3 mm
- Dim
(L x W x H) 291 x 204 x 54.3 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Content
1 pc(s)
- Type
BOP 10.1 S Bopad Stoss-Schutz - 1003
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384323 N/A TPE (low-odour thermoplastic elastomer ) Signal yellow (L x W x H) 291 x 204 x 54.3 mm Bopla BOP 10.1 S Bopad Stoss-
User & Safety Instructions
User & Safety Instructions 2384323 N/A TPE (low-odour thermoplastic elastomer ) Signal yellow (L x W x H) 291 x 204 x 54.3 mm Bopla BOP 10.1 S Bopad Stoss-
Download
Download 2384323 N/A TPE (low-odour thermoplastic elastomer ) Signal yellow (L x W x H) 291 x 204 x 54.3 mm Bopla BOP 10.1 S Bopad Stoss-
Download 2384323 N/A TPE (low-odour thermoplastic elastomer ) Signal yellow (L x W x H) 291 x 204 x 54.3 mm Bopla BOP 10.1 S Bopad Stoss-
Description
This text is machine translated.
Scope of delivery
- 1 x shock protection
Frequently Bought Together
(*All information is plus legal VAT)€ 68.98*
What kind of Case Accessories (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































