• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BOP 10.1-9016 Hand-held casing 285 x 198 x 46 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)

1/4
Image similar
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
198 mm
Height
46 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Hand Case Series Bopad

Our service for you

Technical specifications

Product type

Hand-held casing

Features

with seal

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

White (RAL9016)

Length

285 mm

Width

198 mm

Height

46 mm

Type

BOP 10.1-9016

Content

1 pc(s)

RoHS-compliant

Yes

Internal depth

262.9 mm

Inside height

36.4 mm

Inside width

180.9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607291 Bopla BOP 10.1-9016 Hand-held casing 285 x 198 x 46 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)

Information

Information 1607291 Bopla BOP 10.1-9016 Hand-held casing 285 x 198 x 46 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)

Download

Download 1607291 Bopla BOP 10.1-9016 Hand-held casing 285 x 198 x 46 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)

Download 1607291 Bopla BOP 10.1-9016 Hand-held casing 285 x 198 x 46 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

More interesting products

(*All information is plus legal VAT)