• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 515-0910 Desk casing (L x W x H) 157 x 116 x 58 mm Aluminium Grey 1 pc(s)

Product type
Desk casing
Material
Aluminium
Width
116 mm
Height
58 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Console casing series 515

Our service for you

Technical specifications

Product type

Desk casing

Material

Aluminium

Factory colour

Grey

Length

157 mm

Width

116 mm

Height

58 mm

Height (min.)

34 mm

Content

1 pc(s)

Dim

(L x W x H) 157 x 116 x 58 mm

RoHS-compliant

Yes

Type

515-0910

Documents & Downloads

Datasheet

Datasheet 485937 Hammond Electronics 515-0910 Desk casing (L x W x H) 157 x 116 x 58 mm Aluminium Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485937 Hammond Electronics 515-0910 Desk casing (L x W x H) 157 x 116 x 58 mm Aluminium Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)