• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics M795 Cable mount Plastic Grey (L x W x H) 122 x 10 x 20 mm 2 pc(s)

Product type
Cable mount
Material
Plastic
Factory colour
Grey
Length
122 mm
Width
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Cable holder Series M795

Our service for you

Technical specifications

Product type

Cable mount

Factory colour

Grey

Length

122 mm

Width

10 mm

Height

20 mm

Dim

(L x W x H) 122 x 10 x 20 mm

Material

Plastic

Content

2 pc(s)

Type

M795

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 486058 Hammond Electronics M795 Cable mount Plastic Grey (L x W x H) 122 x 10 x 20 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 486058 Hammond Electronics M795 Cable mount Plastic Grey (L x W x H) 122 x 10 x 20 mm 2 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)