• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics RM1U0804VBK Universal enclosure 108 x 211 x 44 Aluminium Black 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
Width
211 mm
Height
44 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum housing series RM

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

Black

Length

108 mm

Width

211 mm

Height

44 mm

Content

1 pc(s)

Dim

(L x W x H) 108 x 211 x 44 mm

RoHS-compliant

Yes

Type

RM1U0804VBK

Documents & Downloads

Datasheet

Datasheet 486349 Hammond Electronics RM1U0804VBK Universal enclosure 108 x 211 x 44 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486349 Hammond Electronics RM1U0804VBK Universal enclosure 108 x 211 x 44 Aluminium Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)