• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics RM3U0804VBK Universal enclosure 108 x 211 x 133 Aluminium Black 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
Width
211 mm
Height
133 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum housing series RM

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

Black

Length

108 mm

Width

211 mm

Height

133 mm

Content

1 pc(s)

Dim

(L x W x H) 108 x 211 x 133 mm

RoHS-compliant

Yes

Type

RM3U0804VBK

Documents & Downloads

Datasheet

Datasheet 486364 Hammond Electronics RM3U0804VBK Universal enclosure 108 x 211 x 133 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486364 Hammond Electronics RM3U0804VBK Universal enclosure 108 x 211 x 133 Aluminium Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)