
Highlights & Details
RP Casing series
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
186 mm
- Width
146 mm
- Height
75 mm
- Standards
UL94HB
- Content
1 pc(s)
- Dim
(L x W x H) 186 x 146 x 75 mm
- RoHS-compliant
Yes
- Type
RP1285
- Material (details)
ABS plastic
- Type
RP1285
Documents & Downloads
Datasheet
Datasheet 534360 Hammond Electronics RP1285 Universal enclosure 186 x 146 x 75 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534360 Hammond Electronics RP1285 Universal enclosure 186 x 146 x 75 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 22.68€ 20.28*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























