• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics XPFA80GY Air filter set Acrylonitrile butadiene styrene Grey (L x W x H) 105 mm x 105 m x 16 mm 1 pc

Product type
Air filter set
Material
Acrylonitrile butadiene styrene
Factory colour
Grey
Length
105 mm
Width
105 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Air filter set

Factory colour

Grey

Length

105 mm

Width

105 m

Height

16 mm

Dim

(L x W x H) 105 mm x 105 m x 16 mm

Material

Acrylonitrile butadiene styrene

Content

1 pc(s)

Type

XPFA80GY

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 486426 Hammond Electronics XPFA80GY Air filter set Acrylonitrile butadiene styrene Grey (L x W x H) 105 mm x 105 m x 16 mm 1 pc

User & Safety Instructions

User & Safety Instructions 486426 Hammond Electronics XPFA80GY Air filter set Acrylonitrile butadiene styrene Grey (L x W x H) 105 mm x 105 m x 16 mm 1 pc

Description

Unfortunately we are not able to provide further information for this product.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)