• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN RONDO KARMA 17468-16 Desk pen holder Eco blue No. of compartments: 9

Eco
1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk quiver RONDO KARMA, eco-blue

  • 9 compartments including practical letter and card slot
  • Made in Germany
  • From 80 to 100% recycled material
  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Product type

Desk pen holder

No. of compartments

9

Factory colour

Eco blue

Width

14 cm

Height

10.9 cm

Depth

14 cm

non-slip

Yes

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164911 HAN RONDO KARMA 17468-16 Desk pen holder Eco blue No. of compartments: 9

Description

Desk quiver RONDO KARMA. Clear lines and high-quality workmanship combined with functional design: Thoughtful, dynamic and elegant. 9 compartments including practical letter and card slot. For the HAN KARMA program, post-consumer materials (already used plastic products) are processed. Awarded the environmental certification: THE BLUE ENGEL. In this pen holder your pens and office utensils can quickly find a place and are always within reach. Stable and sturdy. Anti-slip rubber feet which are easy on furniture.

This text is machine translated.

What kind of Tidies are you looking for?

More interesting products

(*All information is plus legal VAT)